
DS90CR287MTD | |
|---|---|
DigiKey Part Number | 2156-DS90CR287MTD-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90CR287MTD |
Description | IC 3.3V RISING EDGE DATA |
Customer Reference | |
Detailed Description | LVDS Interface 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | LVDS | |
Interface | LVDS | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | kr.73.53000 | kr.1,911.78 |
| Unit Price without VAT: | kr.73.53000 |
|---|---|
| Unit Price with VAT: | kr.91.91250 |


