Digital Video, Displays, Machine Vision, Printers Interface 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90CR286AMTDX

DigiKey Part Number
2156-DS90CR286AMTDX-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DS90CR286AMTDX
Description
LINE RECEIVER, 4 FUNC, 4 RCVR, P
Customer Reference
Detailed Description
Digital Video, Displays, Machine Vision, Printers Interface 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS90CR286AMTDX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
National Semiconductor
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Packaging
Bulk
Supplier Device Package
56-TSSOP
Part Status
Active
Grade
Automotive
Applications
Digital Video, Displays, Machine Vision, Printers
Mounting Type
Surface Mount
Interface
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.923
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.583.31 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1923
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
93kr.20.57613kr.1,913.58
Unit Price without VAT:kr.20.57613
Unit Price with VAT:kr.25.72016