TEXTISLM3671TLX-1.2/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA3-5111-5

DigiKey Part Number
2156-HA3-5111-5-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
HA3-5111-5
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
10V/µs
Gain Bandwidth Product
100 MHz
-3db Bandwidth
10 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
500 µV
Current - Supply
4mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
40 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.484
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate kr.800.00 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
203kr.9.40798kr.1,909.82
Unit Price without VAT:kr.9.40798
Unit Price with VAT:kr.11.75998