LNA-20-00101200-19-10P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNA-20-00100400-15-10P

DigiKey Part Number
1949-1166-ND
Manufacturer
Manufacturer Product Number
LNA-20-00100400-15-10P
Description
IC RF AMP VSAT 100MHZ-4GHZ MOD
Customer Reference
Detailed Description
RF Amplifier IC VSAT 100MHz ~ 4GHz Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L3 Narda-MITEQ
Series
Packaging
Box
Part Status
Active
Frequency
100MHz ~ 4GHz
P1dB
10dBm
Gain
20dB
Noise Figure
1.5dB
RF Type
VSAT
Voltage - Supply
15V
Current - Supply
150mA
Test Frequency
100MHz ~ 4GHz
Mounting Type
Connector Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.14,811.71000kr.14,811.71
Manufacturers Standard Package
Unit Price without VAT:kr.14,811.71000
Unit Price with VAT:kr.18,514.63750