
4243-20 | |
|---|---|
DigiKey Part Number | 1949-1003-ND |
Manufacturer | |
Manufacturer Product Number | 4243-20 |
Description | RF DIR COUPLER 1-3.5GHZ MODULE |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1GHz ~ 3.5GHz 20dB 50W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L3 Narda-MITEQ | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1GHz ~ 3.5GHz | |
Coupling Factor | 20dB | |
Applications | General Purpose | |
Insertion Loss | 0.4dB | |
Power - Max | 50W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

