
4032C | |
|---|---|
DigiKey Part Number | 1949-1006-ND |
Manufacturer | |
Manufacturer Product Number | 4032C |
Description | RF PWR DIVIDER 1GHZ-2GHZ MODULE |
Customer Reference | |
Detailed Description | RF Power Divider 1 GHz ~ 2 GHz Isolation (Min) 30dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Narda-MITEQ | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Insertion Loss | 0.2dB | |
Frequency | 1 GHz ~ 2 GHz | |
Specifications | Isolation (Min) 30dB | |
Size / Dimension | 1.780" L x 0.500" W x 0.374" H (45.21mm x 12.70mm x 9.50mm) | |
Package / Case | Module | |
Base Product Number |

