4016C-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4016C-20

DigiKey Part Number
1949-1000-ND
Manufacturer
Manufacturer Product Number
4016C-20
Description
RF DIR COUPLER 12.4GHZ-18GHZ MOD
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 12.4GHz ~ 18GHz 20 ± 1dB 50W Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L3 Narda-MITEQ
Series
-
Packaging
Box
Part Status
Active
Coupler Type
Standard
Frequency
12.4GHz ~ 18GHz
Coupling Factor
20 ± 1dB
Applications
General Purpose
Insertion Loss
0.55dB
Power - Max
50W
Isolation
-
Return Loss
-
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.5,312.00000kr.5,312.00
Manufacturers Standard Package
Unit Price without VAT:kr.5,312.00000
Unit Price with VAT:kr.6,640.00000