MYC-LMA35-256N256D-80-I is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


MYIR Tech Limited
In Stock: 0
Unit Price: kr.293.12000
Datasheet
MYC-LMA35-256N256D-80-I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MYC-LMA35-256N256D-80-I
MYC-LMA35-256N256D-80-I

MYC-LMA35-256N256D-80-I

DigiKey Part Number
3309-MYC-LMA35-256N256D-80-I-ND
Manufacturer
Manufacturer Product Number
MYC-LMA35-256N256D-80-I
Description
SOM Nuvoton MA35D1
Customer Reference
Detailed Description
MYC-LMA35 Embedded Module ARM® Cortex®-A35, Cortex®-M4 180MHz, 800MHz 256MB 256MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MYIR Tech Limited
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
MPU Core
Core Processor
ARM® Cortex®-A35, Cortex®-M4
Co-Processor
-
Speed
180MHz, 800MHz
Flash Size
256MB
RAM Size
256MB
Connector Type
252 Pin
Size / Dimension
1.540" L x 1.460" W (39.00mm x 37.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 5 days from MYIR Electronics Limited
A separate shipping fee may apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.254.72000kr.254.72
Unit Price without VAT:kr.254.72000
Unit Price with VAT:kr.318.40000