
87351210 | |
|---|---|
DigiKey Part Number | 2160-87351210-ND |
Manufacturer | |
Manufacturer Product Number | 87351210 |
Description | KDT/P-EX 07 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Grommet, Entry Plate 0.276" (7.00mm) Yellow |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Murrplastik Systems, Inc. | Diameter - Inside 0.276" (7.00mm) |
Packaging Bulk | Material Thermoplastic Elastomer (TPE) |
Part Status Active | Color Yellow |
Bushing, Grommet Type Grommet, Entry Plate | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr.104.51500 | kr.418.06 |
| Unit Price without VAT: | kr.104.51500 |
|---|---|
| Unit Price with VAT: | kr.130.64375 |

