87301151
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
87301151
87301151
Murrplastik Systems Product Line

87301151

DigiKey Part Number
2160-87301151-ND
Manufacturer
Manufacturer Product Number
87301151
Description
GROMMET ENTRY PLATE PA66 BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm) Grommet, Entry Plate Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet, Entry Plate
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)
Diameter - Inside
-
Features
17 Cable Openings, IP65 - Dust Tight, Water Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.629.39000kr.629.39
10kr.535.02800kr.5,350.28
25kr.501.55720kr.12,538.93
50kr.477.64580kr.23,882.29
100kr.457.14380kr.45,714.38
Manufacturers Standard Package
Unit Price without VAT:kr.629.39000
Unit Price with VAT:kr.786.73750