



87301130 | |
|---|---|
DigiKey Part Number | 2160-87301130-ND |
Manufacturer | |
Manufacturer Product Number | 87301130 |
Description | GROMMET ENTRY PLATE PA66 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm) Grommet, Entry Plate Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Entry Plate | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm) | |
Diameter - Inside | - | |
Features | 13 Cable Openings, IP65 - Dust Tight, Water Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.629.39000 | kr.629.39 |
| 10 | kr.535.02800 | kr.5,350.28 |
| 25 | kr.501.55720 | kr.12,538.93 |
| 50 | kr.477.64580 | kr.23,882.29 |
| 100 | kr.457.14380 | kr.45,714.38 |
| Unit Price without VAT: | kr.629.39000 |
|---|---|
| Unit Price with VAT: | kr.786.73750 |

