
87176110 | |
|---|---|
DigiKey Part Number | 2160-87176110-ND |
Manufacturer | |
Manufacturer Product Number | 87176110 |
Description | GROMMET UL94 V-0 BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Grommet 1.181" ~ 2.559" (30.00mm ~ 65.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 87176110 Models |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Murrplastik Systems, Inc. | Diameter - Inside 1.181" ~ 2.559" (30.00mm ~ 65.00mm) |
Packaging Bag | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.567.68000 | kr.567.68 |
| Unit Price without VAT: | kr.567.68000 |
|---|---|
| Unit Price with VAT: | kr.709.60000 |

