

87171226 | |
---|---|
DigiKey Part Number | 2160-87171226-ND |
Manufacturer | |
Manufacturer Product Number | 87171226 |
Description | FRAME GROMMET SPLIT BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet, Split 0.394" ~ 0.433" (10.00mm ~ 11.00mm) Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.394" ~ 0.433" (10.00mm ~ 11.00mm) | |
Features | - | |
Material | Thermoplastic | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.35.84000 | kr.35.84 |
10 | kr.30.46400 | kr.304.64 |
30 | kr.28.18767 | kr.845.63 |
50 | kr.27.18840 | kr.1,359.42 |
100 | kr.25.89060 | kr.2,589.06 |
250 | kr.24.26932 | kr.6,067.33 |
500 | kr.23.11156 | kr.11,555.78 |
1.000 | kr.22.00922 | kr.22,009.22 |
2.500 | kr.20.63304 | kr.51,582.60 |
Unit Price without VAT: | kr.35.84000 |
---|---|
Unit Price with VAT: | kr.44.80000 |