


87171220 | |
|---|---|
DigiKey Part Number | 2160-87171220-ND |
Manufacturer | |
Manufacturer Product Number | 87171220 |
Description | FRAME GROMMET SPLIT BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet, Split 0.276" ~ 0.315" (7.00mm ~ 8.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.276" ~ 0.315" (7.00mm ~ 8.00mm) | |
Features | - | |
Material | Thermoplastic | |
Color | Black | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.86000 | kr.41.86 |
| 10 | kr.35.54600 | kr.355.46 |
| 30 | kr.32.89067 | kr.986.72 |
| 50 | kr.31.72620 | kr.1,586.31 |
| 100 | kr.30.21120 | kr.3,021.12 |
| 250 | kr.28.32016 | kr.7,080.04 |
| 500 | kr.26.96912 | kr.13,484.56 |
| 1.000 | kr.25.68306 | kr.25,683.06 |
| 2.500 | kr.24.07705 | kr.60,192.62 |
| Unit Price without VAT: | kr.41.86000 |
|---|---|
| Unit Price with VAT: | kr.52.32500 |



