
87141280 | |
---|---|
DigiKey Part Number | 2160-87141280-ND |
Manufacturer | |
Manufacturer Product Number | 87141280 |
Description | KDT/X 4X4 MULTI-GROMMET, 4MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet, Split 0.157" (4.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.157" (4.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | kr.45.92000 | kr.551.04 |
Unit Price without VAT: | kr.45.92000 |
---|---|
Unit Price with VAT: | kr.57.40000 |