


87141228 | |
|---|---|
DigiKey Part Number | 2160-87141228-ND |
Manufacturer | |
Manufacturer Product Number | 87141228 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet, Split 0.433" ~ 0.472" (11.00mm ~ 12.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.433" ~ 0.472" (11.00mm ~ 12.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.09000 | kr.35.09 |
| 12 | kr.29.41167 | kr.352.94 |
| 36 | kr.27.21722 | kr.979.82 |
| 60 | kr.26.25367 | kr.1,575.22 |
| 108 | kr.25.18667 | kr.2,720.16 |
| 252 | kr.23.72472 | kr.5,978.63 |
| 504 | kr.22.59292 | kr.11,386.83 |
| 1.008 | kr.21.51536 | kr.21,687.48 |
| 2.508 | kr.20.17669 | kr.50,603.14 |
| Unit Price without VAT: | kr.35.09000 |
|---|---|
| Unit Price with VAT: | kr.43.86250 |





