


86361016 | |
|---|---|
DigiKey Part Number | 2160-86361016-ND |
Manufacturer | |
Manufacturer Product Number | 86361016 |
Description | WIRE MARKR SLIP-ON 15MMX67MM WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.59" W x 2.64" L (15.0mm x 67.0mm) White Polycarbonate (PC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.59" W x 2.64" L (15.0mm x 67.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.39000 | kr.19.39 |
| 10 | kr.17.19000 | kr.171.90 |
| 25 | kr.16.38640 | kr.409.66 |
| 50 | kr.15.80540 | kr.790.27 |
| 120 | kr.15.09975 | kr.1,811.97 |
| 360 | kr.14.25992 | kr.5,133.57 |
| 600 | kr.13.88577 | kr.8,331.46 |
| 1.080 | kr.13.46756 | kr.14,544.96 |
| 5.040 | kr.12.43078 | kr.62,651.13 |
| Unit Price without VAT: | kr.19.39000 |
|---|---|
| Unit Price with VAT: | kr.24.23750 |

