

86321040 | |
---|---|
DigiKey Part Number | 2160-86321040-ND |
Manufacturer | |
Manufacturer Product Number | 86321040 |
Description | WIRE MARKER CBL TIE 9MM X 20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Cable Tie 0.35" W x 0.79" L (9.0mm x 20.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Cable Tie | |
Size | 0.35" W x 0.79" L (9.0mm x 20.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.92000 | kr.9.92 |
10 | kr.8.76800 | kr.87.68 |
25 | kr.8.35600 | kr.208.90 |
50 | kr.8.05760 | kr.402.88 |
100 | kr.7.77150 | kr.777.15 |
250 | kr.7.40840 | kr.1,852.10 |
500 | kr.7.14560 | kr.3,572.80 |
1.000 | kr.6.89229 | kr.6,892.29 |
5.000 | kr.6.33856 | kr.31,692.80 |
Unit Price without VAT: | kr.9.92000 |
---|---|
Unit Price with VAT: | kr.12.40000 |