

84181250 | |
---|---|
DigiKey Part Number | 2160-84181250-ND |
Manufacturer | |
Manufacturer Product Number | 84181250 |
Description | CABLE GLAND 3-6.5MM M12 POLYAMID |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M12 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | M12 | |
Thread Length | 0.236" (6.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.21000 | kr.14.21 |
10 | kr.12.08300 | kr.120.83 |
25 | kr.11.32280 | kr.283.07 |
50 | kr.10.78140 | kr.539.07 |
100 | kr.10.26560 | kr.1,026.56 |
300 | kr.9.49953 | kr.2,849.86 |
500 | kr.9.16314 | kr.4,581.57 |
1.000 | kr.8.72589 | kr.8,725.89 |
2.500 | kr.8.17992 | kr.20,449.80 |
Unit Price without VAT: | kr.14.21000 |
---|---|
Unit Price with VAT: | kr.17.76250 |