83727260
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
83727260
Murrplastik Systems Product Line

83722258

DigiKey Part Number
2160-83722258-ND
Manufacturer
Manufacturer Product Number
83722258
Description
PLASTIC LOCK NUT, PG16 THREAD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Locknut For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Locknut
For Use With/Related Products
-
Material
Polyamide (PA66), Nylon 6/6, Halogen Free
Features
PG13.5 Thread
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.19000kr.10.19
10kr.8.68200kr.86.82
25kr.8.13720kr.203.43
50kr.7.74780kr.387.39
100kr.7.37690kr.737.69
300kr.6.82627kr.2,047.88
500kr.6.58442kr.3,292.21
1.000kr.6.27017kr.6,270.17
2.500kr.5.87776kr.14,694.40
Manufacturers Standard Package
Unit Price without VAT:kr.10.19000
Unit Price with VAT:kr.12.73750