

87121238 | |
---|---|
DigiKey Part Number | 2160-87121238-ND |
Manufacturer | |
Manufacturer Product Number | 87121238 |
Description | FRAME GROMMET SPLIT BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet, Split 0.669" ~ 0.709" (17.00mm ~ 18.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.669" ~ 0.709" (17.00mm ~ 18.00mm) | |
Features | - | |
Material | Thermoplastic | |
Color | Black | |
Material Flammability Rating | UL94 HB |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.46.66000 | kr.46.66 |
10 | kr.39.62200 | kr.396.22 |
30 | kr.36.66133 | kr.1,099.84 |
50 | kr.35.36380 | kr.1,768.19 |
100 | kr.33.67550 | kr.3,367.55 |
250 | kr.31.56760 | kr.7,891.90 |
500 | kr.30.06170 | kr.15,030.85 |
1.000 | kr.28.62822 | kr.28,628.22 |
Unit Price without VAT: | kr.46.66000 |
---|---|
Unit Price with VAT: | kr.58.32500 |