
9000-11112-1862020 | |
|---|---|
DigiKey Part Number | 5088-9000-11112-1862020-ND |
Manufacturer | |
Manufacturer Product Number | 9000-11112-1862020 |
Description | AC/DC CONVERTER 24V 91W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 265 VAC, 90 ~ 372 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Packaging Box | Efficiency 92.1% |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 265 VAC, 90 ~ 372 VDC | Size / Dimension 5.55" L x 4.37" W x 2.09" H (141.0mm x 111.0mm x 53.0mm) |
Voltage - Output 1 24V | Approval Agency CE, cULus, EAC, UKCA |
Current - Output 1 3.8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,382.90000 | kr.3,382.90 |
| 3 | kr.3,178.45333 | kr.9,535.36 |
| 5 | kr.3,087.73200 | kr.15,438.66 |
| 10 | kr.2,968.86400 | kr.29,688.64 |
| Unit Price without VAT: | kr.3,382.90000 |
|---|---|
| Unit Price with VAT: | kr.4,228.62500 |

