
4000-76056-0000001 | |
|---|---|
DigiKey Part Number | 5088-4000-76056-0000001-ND |
Manufacturer | |
Manufacturer Product Number | 4000-76056-0000001 |
Description | COMLIGHT56 LED STATUS LIGHT MULT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit LED M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Lamp Type | LED | |
Light Color | - | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 24VDC | |
Features | - | |
Termination Style | M12 | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,246.98000 | kr.1,246.98 |
| 10 | kr.1,086.47000 | kr.10,864.70 |
| Unit Price without VAT: | kr.1,246.98000 |
|---|---|
| Unit Price with VAT: | kr.1,558.72500 |

