7700-44851-S7V0150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murrelektronik, Inc
In Stock: 0
Unit Price: kr.722.95000
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 0
Unit Price: kr.498.89000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.286.13700
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.776.52000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.896.98000
Datasheet
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 4.92' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7700-44851-S7V0150

DigiKey Part Number
5088-7700-44851-S7V0150-ND
Manufacturer
Manufacturer Product Number
7700-44851-S7V0150
Description
M12 FEM. RECEPT. D-COD. REAR/RJ4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 4.92' (1.50m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
4.92' (1.50m)
Manufacturer
Murrelektronik, Inc
Cable Type
Round
Packaging
Bag
Color
Green
Part Status
Active
Shielding
Shielded
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7000-44851-7960150Murrelektronik, Inc05088-7000-44851-7960150-NDkr.722.95000Parametric Equivalent
7700-44851-S4U0150Murrelektronik, Inc05088-7700-44851-S4U0150-NDkr.498.89000Parametric Equivalent
09484568004015HARTING01195-09484568004015-NDkr.286.13700Parametric Equivalent
2451080150Weidmüller0281-2451080150-NDkr.776.52000Parametric Equivalent
2503720150Weidmüller0281-2503720150-NDkr.896.98000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.576.31000kr.576.31
Manufacturers Standard Package
Unit Price without VAT:kr.576.31000
Unit Price with VAT:kr.720.38750