Parametric Equivalent
Parametric Equivalent

7000-74301-7961000 | |
|---|---|
DigiKey Part Number | 5088-7000-74301-7961000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-74301-7961000 |
Description | RJ45 MALE 0 / RJ45 MALE 0 SHIELD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Murrelektronik, Inc | Length 32.81' (10.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1191010100 | Weidmüller | 0 | 281-1191010100-ND | kr.760.10000 | Parametric Equivalent |
| 1201088361 | Molex | 0 | 900-1201088361-ND | kr.829.48500 | Parametric Equivalent |
| 2171183 | LAPP | 10 | 5614-2171183-ND | kr.526.90000 | Parametric Equivalent |
| 2171283 | LAPP | 20 | 5614-2171283-ND | kr.665.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.878.43000 | kr.878.43 |
| 10 | kr.743.84800 | kr.7,438.48 |
| 25 | kr.696.37720 | kr.17,409.43 |
| 50 | kr.662.54400 | kr.33,127.20 |
| 100 | kr.640.59940 | kr.64,059.94 |
| Unit Price without VAT: | kr.878.43000 |
|---|---|
| Unit Price with VAT: | kr.1,098.03750 |






