Parametric Equivalent

7000-51001-7900500 | |
|---|---|
DigiKey Part Number | 5088-7000-51001-7900500-ND |
Manufacturer | |
Manufacturer Product Number | 7000-51001-7900500 |
Description | CIRC CBL 8POS RCPT TO RCPT 16.4' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 8 |
Manufacturer Murrelektronik, Inc | 2nd Connector Number of Positions Loaded All |
Packaging Bag | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation X |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 16.40' (5.00m) |
1st Connector Number of Positions 8 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation X | Color Green |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Male Pins | Usage Industrial Environments |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2106262 | SICK, Inc. | 0 | 1882-2106262-ND | kr.1,655.18000 | Parametric Equivalent |
| 21330505805050 | HARTING | 0 | 1195-21330505805050-ND | kr.790.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,012.12000 | kr.1,012.12 |
| Unit Price without VAT: | kr.1,012.12000 |
|---|---|
| Unit Price with VAT: | kr.1,265.15000 |



