
7000-11041-2160500 | |
|---|---|
DigiKey Part Number | 5088-7000-11041-2160500-ND |
Manufacturer | |
Manufacturer Product Number | 7000-11041-2160500 |
Description | MSUD VALVE PLUG FORM BI 11MM, PV |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 5m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.266.11000 | kr.266.11 |
| 10 | kr.223.77000 | kr.2,237.70 |
| 25 | kr.208.98040 | kr.5,224.51 |
| 50 | kr.198.48320 | kr.9,924.16 |
| 100 | kr.188.54080 | kr.18,854.08 |
| 250 | kr.176.19764 | kr.44,049.41 |
| Unit Price without VAT: | kr.266.11000 |
|---|---|
| Unit Price with VAT: | kr.332.63750 |

