Parametric Equivalent

7000-40821-6300060 | |
|---|---|
DigiKey Part Number | 5088-7000-40821-6300060-ND |
Manufacturer | |
Manufacturer Product Number | 7000-40821-6300060 |
Description | CBL 4POS RCPT TO PLUG(2) 1.97' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.97' (600.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 3 |
Manufacturer Murrelektronik, Inc | 2nd Connector Number of Positions Loaded All |
Packaging Bag | 2nd Connector Shell Size - Insert M8 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 1.97' (600.00mm) |
1st Connector Number of Positions 4 | Assembly Configuration Y-Adapter on One End |
1st Connector Number of Positions Loaded All | Cable Type Round - Split |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation A | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug (2) | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7000-40821-6100060 | Murrelektronik, Inc | 0 | 5088-7000-40821-6100060-ND | kr.336.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.361.95000 | kr.361.95 |
| Unit Price without VAT: | kr.361.95000 |
|---|---|
| Unit Price with VAT: | kr.452.43750 |


