
7000-19182-9790100 | |
|---|---|
DigiKey Part Number | 5088-7000-19182-9790100-ND |
Manufacturer | |
Manufacturer Product Number | 7000-19182-9790100 |
Description | CIR CBL 11POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 11 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.375.36000 | kr.375.36 |
| 10 | kr.315.82100 | kr.3,158.21 |
| 25 | kr.294.98880 | kr.7,374.72 |
| 50 | kr.280.19840 | kr.14,009.92 |
| 100 | kr.266.19010 | kr.26,619.01 |
| 250 | kr.251.36000 | kr.62,840.00 |
| Unit Price without VAT: | kr.375.36000 |
|---|---|
| Unit Price with VAT: | kr.469.20000 |



