
7000-17182-9730100 | |
|---|---|
DigiKey Part Number | 5088-7000-17182-9730100-ND |
Manufacturer | |
Manufacturer Product Number | 7000-17182-9730100 |
Description | CIRC CBL 8POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 3.28' (1.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.332.09000 | kr.332.09 |
| 10 | kr.281.09000 | kr.2,810.90 |
| 25 | kr.263.10240 | kr.6,577.56 |
| 50 | kr.250.28680 | kr.12,514.34 |
| 100 | kr.238.11200 | kr.23,811.20 |
| 250 | kr.222.94484 | kr.55,736.21 |
| Unit Price without VAT: | kr.332.09000 |
|---|---|
| Unit Price with VAT: | kr.415.11250 |


