
7000-13542-9710200 | |
|---|---|
DigiKey Part Number | 5088-7000-13542-9710200-ND |
Manufacturer | |
Manufacturer Product Number | 7000-13542-9710200 |
Description | CIRC CBL 5POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | 4 | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.202.24000 | kr.202.24 |
| 10 | kr.170.01600 | kr.1,700.16 |
| 25 | kr.158.75840 | kr.3,968.96 |
| 50 | kr.150.77120 | kr.7,538.56 |
| 100 | kr.143.20900 | kr.14,320.90 |
| 250 | kr.133.81940 | kr.33,454.85 |
| 500 | kr.127.20000 | kr.63,600.00 |
| Unit Price without VAT: | kr.202.24000 |
|---|---|
| Unit Price with VAT: | kr.252.80000 |


