
7000-12381-0330500 | |
|---|---|
DigiKey Part Number | 5088-7000-12381-0330500-ND |
Manufacturer | |
Manufacturer Product Number | 7000-12381-0330500 |
Description | CBL 3POS PLUG RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 3 | Color Yellow |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.310.79000 | kr.310.79 |
| Unit Price without VAT: | kr.310.79000 |
|---|---|
| Unit Price with VAT: | kr.388.48750 |











