
7000-12341-6340500 | |
|---|---|
DigiKey Part Number | 5088-7000-12341-6340500-ND |
Manufacturer | |
Manufacturer Product Number | 7000-12341-6340500 |
Description | CBL 4POS PLUG RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.260.45000 | kr.260.45 |
| 10 | kr.219.02300 | kr.2,190.23 |
| 25 | kr.204.54760 | kr.5,113.69 |
| 50 | kr.194.27140 | kr.9,713.57 |
| 100 | kr.184.53840 | kr.18,453.84 |
| 250 | kr.172.45468 | kr.43,113.67 |
| Unit Price without VAT: | kr.260.45000 |
|---|---|
| Unit Price with VAT: | kr.325.56250 |








