
7000-94041-2361000 | |
|---|---|
DigiKey Part Number | 5088-7000-94041-2361000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-94041-2361000 |
Description | MSUD VALVE PLUG FORM CI 9.4 MM, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 10m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.495.94000 | kr.495.94 |
| Unit Price without VAT: | kr.495.94000 |
|---|---|
| Unit Price with VAT: | kr.619.92500 |

