
7000-08041-6300300 | |
|---|---|
DigiKey Part Number | 5088-7000-08041-6300300-ND |
Manufacturer | |
Manufacturer Product Number | 7000-08041-6300300 |
Description | CIRC CBL 3POS PLUG TO WIRE 9.84' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.166.09000 | kr.166.09 |
| 10 | kr.139.58400 | kr.1,395.84 |
| 25 | kr.130.33400 | kr.3,258.35 |
| 50 | kr.123.76900 | kr.6,188.45 |
| 100 | kr.117.55380 | kr.11,755.38 |
| 250 | kr.109.83836 | kr.27,459.59 |
| 500 | kr.104.35688 | kr.52,178.44 |
| Unit Price without VAT: | kr.166.09000 |
|---|---|
| Unit Price with VAT: | kr.207.61250 |


