
7000-08041-2300300 | |
|---|---|
DigiKey Part Number | 5088-7000-08041-2300300-ND |
Manufacturer | |
Manufacturer Product Number | 7000-08041-2300300 |
Description | CIRC CBL 3POS PLUG TO WIRE 9.84' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 9.84' (3.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 3 | Color Gray |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M8 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.182.72000 | kr.182.72 |
| 10 | kr.154.58800 | kr.1,545.88 |
| 25 | kr.144.67880 | kr.3,616.97 |
| 50 | kr.137.62120 | kr.6,881.06 |
| 100 | kr.130.91660 | kr.13,091.66 |
| 250 | kr.122.56488 | kr.30,641.22 |
| 500 | kr.116.61238 | kr.58,306.19 |
| Unit Price without VAT: | kr.182.72000 |
|---|---|
| Unit Price with VAT: | kr.228.40000 |




