
52520 | |
|---|---|
DigiKey Part Number | 5088-52520-ND |
Manufacturer | |
Manufacturer Product Number | 52520 |
Description | MIRO TR 24VDC 24VDC 10A SK OPTO- |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 10VDC | |
Voltage - Load | 5 V ~ 48 V | |
Load Current | 10 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | cCSAus, CE, cURus, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.578.76000 | kr.578.76 |
| 10 | kr.489.03900 | kr.4,890.39 |
| 100 | kr.438.44780 | kr.43,844.78 |
| Unit Price without VAT: | kr.578.76000 |
|---|---|
| Unit Price with VAT: | kr.723.45000 |


