Task Light White, Cool 29.92" (760.0mm) 24VDC Flat, Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4000-75801-1415024

DigiKey Part Number
5088-4000-75801-1415024-ND
Manufacturer
Manufacturer Product Number
4000-75801-1415024
Description
MODLIGHT ILLUMIX CLASSIC LINE 24
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Task Light White, Cool 29.92" (760.0mm) 24VDC Flat, Diffused
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
24.0W
Manufacturer
Murrelektronik, Inc
Voltage - Supply
24VDC
Packaging
Box
Housing Material
Aluminum (Al)
Part Status
Active
Termination Style
Connector (M12)
Illumination Color
White, Cool
Operating Temperature
-30°C ~ 50°C
Luminous Flux
2520lm
Ingress Protection
IP67 - Dust Tight, Waterproof
Length
29.92" (760.0mm)
Lens Type
Flat, Diffused
Profile (W x H)
1.46" x 1.57" (37.0mm x 40.0mm)
Approval Agency
CE, cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.6,245.60000kr.6,245.60
Manufacturers Standard Package
Unit Price without VAT:kr.6,245.60000
Unit Price with VAT:kr.7,807.00000