UWQ-12/17-Q48PB-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: kr.1,828.84000
Datasheet
Isolated Module DC DC Converter 1 Output 12V 17A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UWQ-12/17-Q48PB-C

DigiKey Part Number
811-2367-ND
Manufacturer
Manufacturer Product Number
UWQ-12/17-Q48PB-C
Description
DC DC CONVERTER 12V 204W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 17A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
UWQ-12/17-Q48PB-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
204 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, UVLO
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
92%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
5-DIP Module, 1/4 Brick
Voltage - Input (Max)
75V
Size / Dimension
2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
17A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RPA200H-11012SRUW/PRecom Power0945-3101-5-NDkr.1,828.84000Similar
Obsolete
This product is no longer manufactured. View Substitutes