Image for UWE-5/24-Q12N-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UWE-5/24-Q12N-C

DigiKey Part Number
811-UWE-5/24-Q12N-C-ND
Manufacturer
Manufacturer Product Number
UWE-5/24-Q12N-C
Description
DC DC CONVERTER 5V 120W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 24A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
2.25 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, Remote Sense
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Obsolete
Efficiency
92%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Eighth Brick
Voltage - Input (Min)
9V
Size / Dimension
2.30" L x 0.90" W x 0.40" H (58.4mm x 22.9mm x 10.2mm)
Voltage - Input (Max)
36V
Supplier Device Package
Eighth Brick
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
24A
Approval Agency
cURus
Power (Watts)
120 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable