
UST-5/500-D12-C | |
|---|---|
DigiKey Part Number | 811-3142-5-ND |
Manufacturer | |
Manufacturer Product Number | UST-5/500-D12-C |
Description | DC DC CONVERTER 5V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 500mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 74% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 1.25" L x 0.80" W x 0.45" H (31.8mm x 20.3mm x 11.4mm) |
Voltage - Output 1 | Base Product Number |

