Isolated Module DC DC Converter 1 Output 12V 8.3A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULS-12/8.3-D48P-C

DigiKey Part Number
811-3686-ND
Manufacturer
Manufacturer Product Number
ULS-12/8.3-D48P-C
Description
DC DC CONVERTER 12V 100W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 8.3A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
100 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OTP, OVP, SCP, UVLO
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
92%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
8-DIP Module, 1/16 Brick
Voltage - Input (Max)
75V
Size / Dimension
1.30" L x 0.90" W x 0.40" H (33.0mm x 22.9mm x 10.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
8.3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable