
UEI15-120-Q12NM-C | |
|---|---|
DigiKey Part Number | UEI15-120-Q12NM-C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UEI15-120-Q12NM-C |
Description | DC DC CONVERTER 12V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.3A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | UEI15-120-Q12NM-C Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features OCP, OTP, OVP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84.5% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 6-SMD Module |
Voltage - Input (Max) 36V | Size / Dimension 1.10" L x 0.96" W x 0.32" H (27.9mm x 24.4mm x 8.1mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.3A |

