
UEI-5/10-Q12NR-C | |
|---|---|
DigiKey Part Number | UEI-5/10-Q12NR-C-ND |
Manufacturer | |
Manufacturer Product Number | UEI-5/10-Q12NR-C |
Description | DC DC CONVERTER 5V 50W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 10A 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 50 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 9-DIP Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.90" L x 1.50" W x 0.38" H (48.3mm x 38.1mm x 9.7mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 10A | Base Product Number |

