UCE-12/10-D48N-C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Power Solutions Inc.
In Stock: 0
Unit Price: kr.323.56595
Datasheet
Isolated Module DC DC Converter 1 Output 12V 10A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCE-12/10-D48N-C

DigiKey Part Number
811-2211-5-ND
Manufacturer
Manufacturer Product Number
UCE-12/10-D48N-C
Description
DC DC CONVERTER 12V 120W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 10A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Mfr
Power (Watts)
120 W
Series
Voltage - Isolation
2.25 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
8-DIP Module, 1/8 Brick
Voltage - Input (Max)
75V
Size / Dimension
2.30" L x 0.90" W x 0.37" H (58.4mm x 22.9mm x 9.4mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UEE-12/12.5-D48N-CMurata Power Solutions Inc.0UEE-12/12.5-D48N-C-NDkr.323.56595Direct
Obsolete
This product is no longer manufactured. View Substitutes