MFR Recommended

SPM25-120-D48N-C | |
|---|---|
DigiKey Part Number | 811-2916-5-ND |
Manufacturer | |
Manufacturer Product Number | SPM25-120-D48N-C |
Description | DC DC CONVERTER 12V 25W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.1A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | SPM25-120-D48N-C Models |
Category | Power (Watts) 25 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -45°C ~ 85°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 2.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEI25-120-D48N-C | Murata Power Solutions Inc. | 261 | 811-2222-ND | kr.206.43000 | MFR Recommended |


