MFR Recommended

SPM15-150-Q12P-C | |
|---|---|
DigiKey Part Number | 811-2913-5-ND |
Manufacturer | |
Manufacturer Product Number | SPM15-150-Q12P-C |
Description | DC DC CONVERTER 15V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1.1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | SPM15-150-Q12P-C Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 1.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEI15-150-Q12P-C | Murata Power Solutions Inc. | 637 | 811-1870-5-ND | kr.252.90000 | MFR Recommended |


