SPM15-120-Q48N-C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Power Solutions Inc.
In Stock: 0
Unit Price: kr.229.19000
Datasheet
Isolated Module DC DC Converter 1 Output 12V 1.3A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM15-120-Q48N-C

DigiKey Part Number
811-2904-5-ND
Manufacturer
Manufacturer Product Number
SPM15-120-Q48N-C
Description
DC DC CONVERTER 12V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.3A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
SPM15-120-Q48N-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
84%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm)
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
1.3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UEI15-120-Q48N-CMurata Power Solutions Inc.0811-1869-5-NDkr.229.19000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable