
SPM15-033-Q12P-C | |
|---|---|
DigiKey Part Number | 811-2907-5-ND |
Manufacturer | |
Manufacturer Product Number | SPM15-033-Q12P-C |
Description | DC DC CONVERTER 3.3V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4.5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | SPM15-033-Q12P-C Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 4.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEI15-033-Q12P-C | Murata Power Solutions Inc. | 200 | 811-1864-5-ND | kr.244.91000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.239.84000 | kr.239.84 |
| 5 | kr.237.91400 | kr.1,189.57 |
| 10 | kr.236.01300 | kr.2,360.13 |
| 25 | kr.232.71600 | kr.5,817.90 |
| Unit Price without VAT: | kr.239.84000 |
|---|---|
| Unit Price with VAT: | kr.299.80000 |

