PAH-28 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAH-28/16-D48NB-C

DigiKey Part Number
811-2800-ND
Manufacturer
Manufacturer Product Number
PAH-28/16-D48NB-C
Description
DC DC CONVERTER 28V 450W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 16A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
16A
Power (Watts)
450 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
93.5%
Mounting Type
Through Hole
Package / Case
9-DIP Module, 1/2 Brick
Size / Dimension
2.40" L x 2.30" W x 0.50" H (61.0mm x 58.4mm x 12.7mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Non-Cancelable/Non-Returnable
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.624.64000kr.624.64
5kr.619.52000kr.3,097.60
10kr.614.42600kr.6,144.26
25kr.605.62680kr.15,140.67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.624.64000
Unit Price with VAT:kr.780.80000